The IDT 72413L35P is a 5V asynchronous 5-bit 64X5 device packaged in a PDIP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant. It has a supply current of 60mA and a maximum supply voltage of 5.5V, with an operating supply voltage of 5V. The device is mounted through a hole and has a thickness of 3.3mm and a width of 7.62mm.
IDT 72413L35P technical specifications.
| Access Time-Max | 28.5ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 5b |
| Density | 320b |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X5 |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72413 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 5b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72413L35P to view detailed technical specifications.
No datasheet is available for this part.