The IDT 726TLFT is a surface mount diode packaged in a SOT-6 case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The diode measures 2.9mm in length, 1.6mm in width, and 1mm in thickness. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT 726TLFT technical specifications.
| Package/Case | SOT-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 726 |
| Thickness | 1mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 726TLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.