IDT 72805LB25BG8 technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Bidirectional |
| Frequency | 40MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72805LB25BG8 to view detailed technical specifications.
No datasheet is available for this part.