The IDT 7280L12PA8 is a 2.25Kb asynchronous SRAM with a 256x9 organization. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 125mA. The device is packaged in a TSSOP package with a length of 14mm, width of 6.1mm, and thickness of 1mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 7280L12PA8 is not RoHS compliant and contains lead.
IDT 7280L12PA8 technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 6.1mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7280L12PA8 to view detailed technical specifications.
No datasheet is available for this part.