The IDT 7280L15PA is a 2Kb SRAM with an access time of 15ns and a maximum frequency of 40MHz. It operates at a supply voltage of 5V and has a maximum supply current of 125mA. The device is packaged in a TSSOP package and is rated for operation between 0°C and 70°C. It is not RoHS compliant and contains lead in the contact plating.
IDT 7280L15PA technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Bidirectional, Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 9 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 6.1mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7280L15PA to view detailed technical specifications.
No datasheet is available for this part.