The IDT 7280L15PA8 is a 2.25Kb 9-bit asynchronous SRAM with a maximum access time of 15ns. It is available in a TSSOP-14 package with a length of 14mm and a width of 6.1mm. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It has a maximum supply current of 125mA and a maximum supply voltage of 5.5V. The SRAM is suitable for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
IDT 7280L15PA8 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 6.1mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7280L15PA8 to view detailed technical specifications.
No datasheet is available for this part.