This dual 512-bit SRAM device features a 9-bit unidirectional and bidirectional data bus, operating at a frequency of 40 MHz and a supply voltage of 5 volts. It is packaged in a TSSOP surface mount package and is designed to operate over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and has a maximum supply voltage of 5.5 volts and a minimum supply voltage of 4.5 volts. It is available in a tray packaging format with 34 units per package.
IDT 7281L15PAGI technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512 x 9 |
| Package Quantity | 34 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 7281L15PAGI to view detailed technical specifications.
No datasheet is available for this part.