IDT 7281L20PAI technical specifications.
| Package/Case | TSSOP |
| Density | 4.5Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7281L20PAI to view detailed technical specifications.
No datasheet is available for this part.