The IDT 72825LB10PFG8 is a 36Kb bidirectional synchronous SRAM integrated circuit with a TQFP package. It operates at a maximum frequency of 100MHz and a supply voltage of 5V, with a maximum supply current of 100mA. The device is RoHS compliant and has a moisture sensitivity level of 3, making it suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
IDT 72825LB10PFG8 technical specifications.
| Access Time-Max | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72825LB10PFG8 to view detailed technical specifications.
No datasheet is available for this part.