IDT 72825LB15BGG technical specifications.
| Bus Directional | Bidirectional |
| Contact Plating | Copper, Tin, Silver |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 63 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72825 |
| Thickness | 2.15mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72825LB15BGG to view detailed technical specifications.
No datasheet is available for this part.