IDT 72841L15PFG technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72841L15PFG to view detailed technical specifications.
No datasheet is available for this part.