
The IDT 72845LB10PF9 is a 72Kb bidirectional SRAM with an 18-bit data bus width. It features an access time of 6.5ns and operates at a maximum frequency of 100MHz. The device is packaged in a TQFP package and is suitable for use in applications with temperatures ranging from 0°C to 70°C. The SRAM is powered by a supply voltage between 4.5V and 5.5V.
IDT 72845LB10PF9 technical specifications.
| Access Time | 6.5ns |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Direction | Bidirectional |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IDT 72845LB10PF9 to view detailed technical specifications.
No datasheet is available for this part.