IDT 72845LB15PFI9 technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Direction | Bidirectional |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 72845LB15 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72845LB15PFI9 to view detailed technical specifications.
No datasheet is available for this part.