
The IDT 72845LB25PF9 is a 72Kb SRAM with an 18-bit data bus width, operating at a maximum frequency of 40MHz. It is packaged in a TQFP package and has a maximum supply current of 100mA. The device is bidirectional and has a maximum operating temperature of 70°C. It is not RoHS compliant and has a minimum operating temperature of 0°C. The device operates between a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
IDT 72845LB25PF9 technical specifications.
| Access Time | 15ns |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Direction | Bidirectional |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 72845LB25 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72845LB25PF9 to view detailed technical specifications.
No datasheet is available for this part.
