
The IDT 7285L12PAG is a dual 9-bit bus directional buffer with a maximum frequency of 50MHz and an operating supply voltage of 5V. It features a unidirectional bus and a bidirectional direction. The buffer is packaged in a lead-free TSSOP package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and has a memory size of 8192 bits.
IDT 7285L12PAG technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7285L12 |
| RoHS | Compliant |
Download the complete datasheet for IDT 7285L12PAG to view detailed technical specifications.
No datasheet is available for this part.
