
The IDT 7285L15PAGI is a dual 9-bit FIFO with a maximum operating frequency of 40MHz and a supply voltage of 5V. It is packaged in a TSSOP package and is lead free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The FIFO has a memory size of 8192 bits and supports bidirectional data transfer. It is suitable for surface mount applications.
IDT 7285L15PAGI technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7285L15 |
| RoHS | Compliant |
Download the complete datasheet for IDT 7285L15PAGI to view detailed technical specifications.
No datasheet is available for this part.
