IDT 728980JG technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| Thickness | 3.63mm |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 728980JG to view detailed technical specifications.
No datasheet is available for this part.