IDT 728980JG8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT 728980JG8 to view detailed technical specifications.
No datasheet is available for this part.