IDT 728981DB technical specifications.
| Package/Case | PQFP |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 728981DB to view detailed technical specifications.
No datasheet is available for this part.