IDT's 728981DBG is a 4-port IC packaged in a PQFP with a lead-free finish. It operates at 5V and is available in quantities of 48 per rail or tube packaging. The device measures 10mm in length and 10mm in width, with a thickness of 2mm. It is not radiation hardened and is compliant with RoHS regulations.
IDT 728981DBG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 728981 |
| Thickness | 2mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 728981DBG to view detailed technical specifications.
No datasheet is available for this part.