IDT 7290820J8 technical specifications.
| Package/Case | PLCC |
| Number of Ports | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7290820J8 to view detailed technical specifications.
No datasheet is available for this part.