IDT 7290820JG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Number of Ports | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7290820 |
| Thickness | 3.63mm |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7290820JG to view detailed technical specifications.
No datasheet is available for this part.