
IDT 7290820PQFG technical specifications.
| Package/Case | PQFP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 33 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| Thickness | 2.7mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 7290820PQFG to view detailed technical specifications.
No datasheet is available for this part.