The 72T18105L4-4BB is a unidirectional bus switch from IDT, packaged in a BGA with a lead free tin and lead contact plating. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.625V. The device is not RoHS compliant and has a moisture sensitivity level of 3, requiring surface mount assembly. It supports FWFT and programmable flags, with a maximum frequency of 225MHz and supply current of 70mA.
IDT 72T18105L4-4BB technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 2.25Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T18105 |
| Supply Current | 70mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T18105L4-4BB to view detailed technical specifications.
No datasheet is available for this part.