IDT 72T18105L4-4BBG technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 2.25Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72T18105 |
| Supply Current | 70mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T18105L4-4BBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.