IDT 72T18115L5BBGI technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 18b |
| Direction | Bidirectional |
| FWFT Support | Yes |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 4.6Mb |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72T18115 |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T18115L5BBGI to view detailed technical specifications.
No datasheet is available for this part.