IDT 72T18125L5BBGI technical specifications.
| Access Time | 3.6ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 18b |
| Density | 9Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72T18125 |
| Supply Current | 70mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T18125L5BBGI to view detailed technical specifications.
No datasheet is available for this part.