The 72T1845L5BB is a unidirectional BGA packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device has a maximum supply current of 60mA and a maximum frequency of 200MHz. It is designed for surface mount applications and is packaged in a tray.
IDT 72T1845L5BB technical specifications.
| Access Time | 3.6ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 36Kb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T |
| Supply Current | 60mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T1845L5BB to view detailed technical specifications.
No datasheet is available for this part.