IDT 72T1895L4-4BBG8 technical specifications.
| Access Time | 3.4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T1895L4-4BBG8 to view detailed technical specifications.
No datasheet is available for this part.