IDT 72T36105L4-4BBG technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64KX36 |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T36105L4-4BBG to view detailed technical specifications.
No datasheet is available for this part.