The 72T36125L5BBI is a unidirectional bus transceiver from IDT, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device supports a maximum frequency of 200MHz and has a supply current of 90mA. It is not RoHS compliant and contains lead, with a moisture sensitivity level of 3. The device is designed for surface mount applications and has a thickness of 1.76mm and a width of 19mm.
IDT 72T36125L5BBI technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Density | 9Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 256KX36 |
| Packaging | Bulk |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T36125 |
| Supply Current | 90mA |
| Sync/Async | Asynchronous, Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T36125L5BBI to view detailed technical specifications.
No datasheet is available for this part.