The 72T36125L6-7BBG is a 256Kx36 SRAM from IDT, packaged in a BGA and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 2.5V. The device has a supply current of 90mA and is compliant with RoHS regulations.
IDT 72T36125L6-7BBG technical specifications.
| Package/Case | BGA |
| Density | 9Mb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 256KX36 |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T36125L6-7BBG to view detailed technical specifications.
No datasheet is available for this part.