IDT 72T36135ML6BBG technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 18Mb |
| Direction | Unidirectional |
| FWFT Support | Yes |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 512KX36 |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T36135ML6BBG to view detailed technical specifications.
No datasheet is available for this part.