IDT 72T3645L4-4BBG technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 225MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 1KX36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72T |
| Supply Current | 70mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T3645L4-4BBG to view detailed technical specifications.
No datasheet is available for this part.