IDT 72T40108L5BB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 17mm |
| RoHS Compliant | No |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T40108L5BB to view detailed technical specifications.
No datasheet is available for this part.