IDT 72T72105L5BBGI technical specifications.
| Access Time | 3.6ns |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 72b |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 4096Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Organization | 64KX72 |
| Package Quantity | 1 |
| Packaging | Tray |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72T72105 |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for IDT 72T72105L5BBGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.