IDT 72T72115L5BBI technical specifications.
| Access Time | 5ns |
| Access Time-Max | 3.6ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Bus Width | 72b |
| Density | 9Mb |
| Direction | Unidirectional |
| Frequency | 200MHz |
| FWFT Support | Yes |
| Height | 1.76mm |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Organization | 128KX72 |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T72115 |
| Supply Current | 130mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Weight | 0.060453oz |
| Width | 19mm |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72T72115L5BBI to view detailed technical specifications.
No datasheet is available for this part.