
IDT 72V01L25JGI8 technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Organization | 512X9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V01 |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V01L25JGI8 to view detailed technical specifications.
No datasheet is available for this part.
