The IDT 72V02L35J8 is a unidirectional IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 60mA and a maximum supply voltage of 3.6V. The IC is packaged in a 1KX9 organization and is available in tape and reel packaging. It is not RoHS compliant and contains lead, with a moisture sensitivity level of 1.
IDT 72V02L35J8 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 2.79mm |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V02L35J8 to view detailed technical specifications.
No datasheet is available for this part.