
The 72V03L25J is a 18Kb unidirectional SRAM with a 9-bit data bus, operating at a maximum frequency of 28.5MHz. It is packaged in a PLCC package with a height of 2.79mm and a length of 13.97mm. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a supply voltage of 3.3V and a maximum supply current of 60mA. The 72V03L25J is not RoHS compliant and is packaged in a rail/Tube format with 32 units per package.
IDT 72V03L25J technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Height | 2.79mm |
| Lead Free | Contains Lead |
| Length | 13.97mm |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V03 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.43mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V03L25J to view detailed technical specifications.
No datasheet is available for this part.
