The IDT 72V03L35JG is a 9-bit wide, 18Kb SRAM organized in a 2Kx9 configuration. It features a maximum access time of 35ns and operates over a temperature range of 0°C to 70°C. The device is supplied with a voltage of 3.3V and draws a maximum current of 60mA. It is available in a PLCC package and is compliant with RoHS regulations.
IDT 72V03L35JG technical specifications.
| Access Time-Max | 35ns |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V03L35JG to view detailed technical specifications.
No datasheet is available for this part.