
The 72V04L35JG is a 36Kb unidirectional SRAM with a 4KX9 organization and an operating supply voltage of 3.3V. It has a maximum supply current of 60mA and a maximum operating temperature of 70°C. The device is packaged in a PLCC package and is RoHS compliant. The access time is maximized at 35ns. The SRAM is designed for surface mount applications and is not radiation hardened.
IDT 72V04L35JG technical specifications.
| Access Time-Max | 35ns |
| Package/Case | PLCC |
| Density | 36Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V04L35JG to view detailed technical specifications.
No datasheet is available for this part.
