
IDT 72V05L15JG technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 72Kb |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V05 |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V05L15JG to view detailed technical specifications.
No datasheet is available for this part.
