The 72V205L10PFG is a surface mount IC from IDT, packaged in a TQFP package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The IC has a maximum frequency of 100MHz and is compliant with RoHS regulations. It is available in packaging quantities of 90 and is lead free.
IDT 72V205L10PFG technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V205 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V205L10PFG to view detailed technical specifications.
No datasheet is available for this part.