
The 72V205L15TF is a 4Kb synchronous SRAM with a 18-bit data bus width, operating at a maximum frequency of 66.7MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TQFP package, measuring 10mm in length and 10mm in width, with a thickness of 1.4mm. The 72V205L15TF is rated for operation between 0°C and 70°C, and is available in a rail/Tube packaging configuration with 80 units per package.
IDT 72V205L15TF technical specifications.
| Access Time | 15ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 72V205 |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V205L15TF to view detailed technical specifications.
No datasheet is available for this part.
