IDT 72V2113L6PFG technical specifications.
| Access Time | 6ns |
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 18b |
| Density | 4718592b |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V2113 |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Weight | 0.018117oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V2113L6PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
