The IDT 72V223L6PF is a 9Kb synchronous SRAM with an access time of 4ns and a maximum frequency of 166MHz. It is available in a TQFP package with a surface mount configuration. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 35mA. It is not RoHS compliant due to the presence of lead in the contact plating.
IDT 72V223L6PF technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V223L6PF to view detailed technical specifications.
No datasheet is available for this part.