The IDT 72V231L20PFG is a 18Kb unidirectional synchronous FIFO with a 2KX9 organization. It operates at a maximum frequency of 50MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and has a maximum supply current of 20mA. It is suitable for surface mount applications and has a maximum operating temperature of 70°C.
IDT 72V231L20PFG technical specifications.
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V231L20PFG to view detailed technical specifications.
No datasheet is available for this part.