
The IDT 72V245L10PF is a surface mount logic device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply current of 30mA and a maximum supply voltage of 3.6V. The device is packaged in a 4KX18 LQFP package with a thickness of 1.4mm and a width of 14mm. It operates at a maximum frequency of 100MHz and is not RoHS compliant.
IDT 72V245L10PF technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 72V |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V245L10PF to view detailed technical specifications.
No datasheet is available for this part.