IDT 72V245L15TFG technical specifications.
| Access Time-Max | 10ns |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V245L15TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
